Phoenix Contact HC Series Coding Profile, 1-Contact, 1 Row, 1408601

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 box of 50 units)*

€60.85

(exc. VAT)

€74.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 9€60.85€1.217-
10 - 19€59.17€1.1832%
20 +€57.56€1.1515%

*price indicative

RS Stock No.:
859-5042
Mfr. Part No.:
1408601
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Coding Profile

Number of Contacts

1

Number of Rows

1

Colour

Red

Standards/Approvals

No

Series

HC

COO (Country of Origin):
DE
Coding profile for HC-D 7-EBUC-COD socket contact inserts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy