Phoenix Contact IPC 35 HC/4-STF-15.00 Series Pluggable Terminal Block, 4-Contact, 15 mm Pitch, 1 Row, 1784813

Subtotal (1 box of 25 units)*

€902.30

(exc. VAT)

€1,109.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
25 +€36.092€902.30

*price indicative

RS Stock No.:
851-6112
Mfr. Part No.:
1784813
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

15mm

Number of Rows

1

Current

125A

Housing Material

Polyamide

Minimum Wire Size mm²

0.5mm²

Connector Gender

Male

Maximum Wire Size mm²

35mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

2AWG

Orientation

Straight

Wire Connection Method

Screw

Colour

Green

Voltage

1kV

Length

58mm

Depth

40mm

Width

61.3mm

Standards/Approvals

No

Series

IPC 35 HC/4-STF-15.00

COO (Country of Origin):
DE
PCB connector, nominal cross section: 35 mm², color: green, nominal current: 125 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Male connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: IPC 35 HC/..-STF, pitch: 15 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 35, Locking: Screw locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy