Phoenix Contact IPC 35 HC/3-STF-15.00 Series Pluggable Terminal Block, 3-Contact, 15 mm Pitch, 1 Row, 1784800
- RS Stock No.:
- 851-6118
- Mfr. Part No.:
- 1784800
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 25 units)*
€677.10
(exc. VAT)
€832.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 + | €27.084 | €677.10 |
*price indicative
- RS Stock No.:
- 851-6118
- Mfr. Part No.:
- 1784800
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 15mm | |
| Current | 125A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.5mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 35mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 2AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 1kV | |
| Standards/Approvals | No | |
| Width | 46.3mm | |
| Series | IPC 35 HC/3-STF-15.00 | |
| Length | 58mm | |
| Depth | 40mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 15mm | ||
Current 125A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.5mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 35mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 2AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 1kV | ||
Standards/Approvals No | ||
Width 46.3mm | ||
Series IPC 35 HC/3-STF-15.00 | ||
Length 58mm | ||
Depth 40mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 35 mm², color: green, nominal current: 125 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Male connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: IPC 35 HC/..-STF, pitch: 15 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 35, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact IPC 35 HC/5-STF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1784826
- Phoenix Contact IPC 35 HC/4-STF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1784813
- Phoenix Contact IPC 35 HC/2-STF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1784790
- Phoenix Contact IPC 35 HC/6-STF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1784839
- Phoenix Contact PC 35 HC/3-STF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1762602
- Phoenix Contact IPC 35 HC/ 3-GF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1784923
- Phoenix Contact IPC 35 HC/3-STGF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1784868
- Phoenix Contact IPC 35 HC/4-STF-SH-15.00 Series Pluggable Terminal Block 15 mm Pitch 1784842
