Phoenix Contact MC 0.5/10-G-2.54 SMD R44 Series Pluggable Terminal Block, 10-Contact, 2.54 mm Pitch, 1 Row, 1821779
- RS Stock No.:
- 851-9616
- Mfr. Part No.:
- 1821779
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 465 units)*
€3,029.48
(exc. VAT)
€3,726.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 465 + | €6.515 | €3,029.48 |
*price indicative
- RS Stock No.:
- 851-9616
- Mfr. Part No.:
- 1821779
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 0.5mm² | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 160V | |
| Depth | 4.85mm | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CHINA RoHS, CSA, cULus | |
| Series | MC 0.5/10-G-2.54 SMD R44 | |
| Width | 29.98mm | |
| Length | 7.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Rows 1 | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Male | ||
Maximum Wire Size mm² 0.5mm² | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 160V | ||
Depth 4.85mm | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CHINA RoHS, CSA, cULus | ||
Series MC 0.5/10-G-2.54 SMD R44 | ||
Width 29.98mm | ||
Length 7.1mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 0.5 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Gold, type of contact: Male connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: MC 0,5/..-G-SMD, pitch: 2.54 mm, mounting: SMD soldering, pin layout: Linear pad geometry, Stecksystem: MICRO COMBICON - FMC 0,5, Locking: without, type of packaging: 44 mm wide tape, Sample values available under SAMPLE MC...
Related links
- Phoenix Contact MC 0.5/10-G-2.54 P20 THR R44 Series Pluggable Terminal Block 2.54 mm Pitch 1821326
- Phoenix Contact MC 0.5/10-G-2.54 P20THRR44C2 Series Pluggable Terminal Block 2.54 mm Pitch 1706197
- Phoenix Contact MC 0.5/10-G-2.5 THT R44 Series Pluggable Terminal Block 2.5 mm Pitch 1963722
- Phoenix Contact MCV 0.5/10-G-2.54 SMD R56 Series Pluggable Terminal Block 2.54 mm Pitch 1821627
- Phoenix Contact MC 0.5/ 9-G-2.54 SMD R44 Series Pluggable Terminal Block 2.54 mm Pitch 1821766
- Phoenix Contact MC 0.5/ 6-G-2.54 SMD R44 Series Pluggable Terminal Block 2.54 mm Pitch 1821737
- Phoenix Contact MC 0.5/ 7-G-2.54 SMD R44 Series Pluggable Terminal Block 2.54 mm Pitch 1821740
- Phoenix Contact MC 0.5/ 8-G-2.54 SMD R44 Series Pluggable Terminal Block 2.54 mm Pitch 1821753
