Phoenix Contact COMBICON Control Series Pluggable Terminal Block, 8-Contact, 7.62 mm Pitch, 1 Row, 1828977
- RS Stock No.:
- 851-9947
- Mfr. Part No.:
- 1828977
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€383.95
(exc. VAT)
€472.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €7.679 | €383.95 |
*price indicative
- RS Stock No.:
- 851-9947
- Mfr. Part No.:
- 1828977
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1kV | |
| Series | COMBICON Control | |
| Width | 60.86mm | |
| Standards/Approvals | CSA, EU REACH SVHC, EU RoHS, CHINA RoHS, cULus | |
| Length | 10.2mm | |
| Depth | 22.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1kV | ||
Series COMBICON Control | ||
Width 60.86mm | ||
Standards/Approvals CSA, EU REACH SVHC, EU RoHS, CHINA RoHS, cULus | ||
Length 10.2mm | ||
Depth 22.6mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: GICV 2,5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.6 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Clear separation of PCB inputs/outputs
Related links
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1859043
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1828731
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1859085
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1829002
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1859027
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1828760
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1828702
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1859072
