Phoenix Contact COMBICON Control Series Pluggable Terminal Block, 8-Contact, 7.62 mm Pitch, 1 Row, 1859043
- RS Stock No.:
- 853-7522
- Mfr. Part No.:
- 1859043
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€408.65
(exc. VAT)
€502.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €8.173 | €408.65 |
*price indicative
- RS Stock No.:
- 853-7522
- Mfr. Part No.:
- 1859043
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1kV | |
| Series | COMBICON Control | |
| Length | 18.9mm | |
| Depth | 13.7mm | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, cULus, CSA, EU RoHS | |
| Width | 71.34mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1kV | ||
Series COMBICON Control | ||
Length 18.9mm | ||
Depth 13.7mm | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, cULus, CSA, EU RoHS | ||
Width 71.34mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: GIC 2,5/..-GF, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear double pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Clear separation of PCB inputs/outputs
Related links
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1828731
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1828977
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1859085
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1829015
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1828773
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1828728
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1829002
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1859030
