Phoenix Contact COMBICON Control Series Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row, 1830456
- RS Stock No.:
- 852-0199
- Mfr. Part No.:
- 1830456
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€264.00
(exc. VAT)
€324.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €5.28 | €264.00 |
*price indicative
- RS Stock No.:
- 852-0199
- Mfr. Part No.:
- 1830456
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | LCP | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 320V | |
| Series | COMBICON Control | |
| Length | 14.5mm | |
| Width | 21.8mm | |
| Standards/Approvals | CHINA RoHS, cULus, EU REACH SVHC, EU RoHS, CSA | |
| Depth | 8.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material LCP | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 320V | ||
Series COMBICON Control | ||
Length 14.5mm | ||
Width 21.8mm | ||
Standards/Approvals CHINA RoHS, cULus, EU REACH SVHC, EU RoHS, CSA | ||
Depth 8.3mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: IMC 1,5/..-G-THR, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear double pinning, solder pin [P]: 2 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 3.5 mm Pitch 1830605
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 3.5 mm Pitch 1789805
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 3.5 mm Pitch 1830414
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 3.5 mm Pitch 1830485
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 3.5 mm Pitch 1789546
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 3.5 mm Pitch 1830430
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 3.5 mm Pitch 1830472
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 3.5 mm Pitch 1789449
