Phoenix Contact COMBICON Series Pluggable Terminal Block, 3-Contact, 10.16 mm Pitch, 1 Row, 1701540
- RS Stock No.:
- 853-1410
- Mfr. Part No.:
- 1701540
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€99.96
(exc. VAT)
€122.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €9.996 | €99.96 |
*price indicative
- RS Stock No.:
- 853-1410
- Mfr. Part No.:
- 1701540
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 10.16mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1kV | |
| Series | COMBICON | |
| Width | 65.84mm | |
| Length | 34mm | |
| Depth | 20.3mm | |
| Standards/Approvals | CHINA RoHS, CSA, EU RoHS, EU REACH SVHC, cULus | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 10.16mm | ||
Current 76A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1kV | ||
Series COMBICON | ||
Width 65.84mm | ||
Length 34mm | ||
Depth 20.3mm | ||
Standards/Approvals CHINA RoHS, CSA, EU RoHS, EU REACH SVHC, cULus | ||
Feed-through header, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Male connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: DFK-PC 6-16/..-GF, pitch: 10.16 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 4.1 mm, Stecksystem: POWER COMBICON 16, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact COMBICON Series Pluggable Terminal Block 10.16 mm Pitch 1702743
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 10.16 mm Pitch 1703069
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 10.16 mm Pitch 1702989
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 10.16 mm Pitch 1702507
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 10.16 mm Pitch 1702426
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 10.16 mm Pitch 1701469
- Phoenix Contact COMBICON Series Pluggable Terminal Block 5.08 mm Pitch 1943315
- Phoenix Contact PCV 6-16/ 3-G-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1922491
