Phoenix Contact MC 0.5/ 6-G-2.54 P20THRR44C2 Series Pluggable Terminal Block, 6-Contact, 2.54 mm Pitch, 1 Row, 1706201
- RS Stock No.:
- 853-4744
- Mfr. Part No.:
- 1706201
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 465 units)*
€1,427.09
(exc. VAT)
€1,755.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 465 + | €3.069 | €1,427.09 |
*price indicative
- RS Stock No.:
- 853-4744
- Mfr. Part No.:
- 1706201
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 160V | |
| Width | 19.78mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Length | 7.1mm | |
| Series | MC 0.5/ 6-G-2.54 P20THRR44C2 | |
| Depth | 6.85mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 6A | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 160V | ||
Width 19.78mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Length 7.1mm | ||
Series MC 0.5/ 6-G-2.54 P20THRR44C2 | ||
Depth 6.85mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 0.5 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Gold, type of contact: Male connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: MC 0,5/..-G-THR, pitch: 2.54 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, Stecksystem: MICRO COMBICON - FMC 0,5, Locking: without, type of packaging: 44 mm wide tape, Fixed coding of the last position, can be combined with the FMC 0,5/...-ST-2,54 C2 connector
Related links
- Phoenix Contact MC 0.5/ 6-G-2.54 SMD R44 Series Pluggable Terminal Block 2.54 mm Pitch 1821737
- Phoenix Contact MC 0.5/ 6-G-2.54 P20 THR R44 Series Pluggable Terminal Block 2.54 mm Pitch 1821287
- Phoenix Contact MC 0.5/10-G-2.54 P20THRR44C2 Series Pluggable Terminal Block 2.54 mm Pitch 1706197
- Phoenix Contact MC 0.5/ 5-G-2.54 P20THRR44C2 Series Pluggable Terminal Block 2.54 mm Pitch 1706203
- Phoenix Contact MCV 0.5/ 6-G-2.54 P20THRR44C1 Series Pluggable Terminal Block 2.54 mm Pitch 1706182
- Phoenix Contact MCV 0.5/ 6-G-2.54 SMD R44 Series Pluggable Terminal Block 2.54 mm Pitch 1821588
- Phoenix Contact MCV 0.5/ 6-G-2.54 P20 THR R44 Series Pluggable Terminal Block 2.54 mm Pitch 1821436
- Phoenix Contact MC 0.5/ 6-G-2.5 THT Series Pluggable Terminal Block 2.5 mm Pitch 1963463
