Phoenix Contact MC 0.5/ 2-G-2.54 P20THRR24C2 Series Pluggable Terminal Block, 2-Contact, 2.54 mm Pitch, 1 Row, 1706207

Subtotal (1 box of 465 units)*

€689.13

(exc. VAT)

€847.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
465 +€1.482€689.13

*price indicative

RS Stock No.:
853-4769
Mfr. Part No.:
1706207
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

Pluggable Terminal Block

Pitch

2.54mm

Number of Rows

1

Current

6A

Housing Material

Liquid Crystal Polymer

Connector Gender

Female

Orientation

Right Angle

Colour

Black

Wire Connection Method

Solder

Voltage

160V

Series

MC 0.5/ 2-G-2.54 P20THRR24C2

Length

7.1mm

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Depth

6.85mm

Width

9.62mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 0.5 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Gold, type of contact: Male connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: MC 0,5/..-G-THR, pitch: 2.54 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, Stecksystem: MICRO COMBICON - FMC 0,5, Locking: without, type of packaging: 24 mm wide tape, Fixed coding of the last position, can be combined with the FMC 0,5/...-ST-2,54 C2 connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy