Phoenix Contact GMSTBA 2.5 HC/ 9-G-7.62 Series Pluggable Terminal Block, 9-Contact, 7.62 mm Pitch, 1 Row, 1728921

Subtotal (1 box of 50 units)*

€159.95

(exc. VAT)

€196.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€3.199€159.95

*price indicative

RS Stock No.:
853-5245
Mfr. Part No.:
1728921
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Product Type

Pluggable Terminal Block

Pitch

7.62mm

Number of Rows

1

Current

16A

Housing Material

Polyamide

Connector Gender

Female

Orientation

Right Angle

Wire Connection Method

Solder

Colour

Green

Voltage

1kV

Series

GMSTBA 2.5 HC/ 9-G-7.62

Depth

11.8mm

Width

68.58mm

Standards/Approvals

EU REACH SVHC, cULus, CSA, CHINA RoHS, EU RoHS

Length

12mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 16 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: GMSTBA 2,5 HC/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.2 mm, Stecksystem: POWER COMBICON 2,5, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy