Phoenix Contact GMSTBA 2.5 HC/12-G-7.62 Series Pluggable Terminal Block, 12-Contact, 7.62 mm Pitch, 1 Row, 1728950
- RS Stock No.:
- 853-5251
- Mfr. Part No.:
- 1728950
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€211.70
(exc. VAT)
€260.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €4.234 | €211.70 |
*price indicative
- RS Stock No.:
- 853-5251
- Mfr. Part No.:
- 1728950
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1kV | |
| Length | 12mm | |
| Series | GMSTBA 2.5 HC/12-G-7.62 | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Depth | 11.8mm | |
| Width | 91.44mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1kV | ||
Length 12mm | ||
Series GMSTBA 2.5 HC/12-G-7.62 | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
Depth 11.8mm | ||
Width 91.44mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 16 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: GMSTBA 2,5 HC/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.2 mm, Stecksystem: POWER COMBICON 2,5, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact GMSTBA 2.5 HC/12-G-7.62-LR Series Pluggable Terminal Block 7.62 mm Pitch 1812966
- Phoenix Contact GICV 2.5 HC/12-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1756582
- Phoenix Contact GMSTBVA 2.5 HC/12-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1792452
- Phoenix Contact GMSTBA 2.5/12-G-7.62 Series Right Angle Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GMSTBA 2.5 HC/10-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1728934
- Phoenix Contact GMSTBA 2.5 HC/ 9-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1728921
- Phoenix Contact GMSTBA 2.5 HC/11-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1728947
- Phoenix Contact GMSTBA 2.5 HC/ 4-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1728879
