Phoenix Contact GICV 2.5/ 6-GF-7.62 Series Pluggable Terminal Block, 6-Contact, 7.62 mm Pitch, 1 Row, 1859137
- RS Stock No.:
- 853-7550
- Mfr. Part No.:
- 1859137
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€331.65
(exc. VAT)
€407.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €6.633 | €331.65 |
*price indicative
- RS Stock No.:
- 853-7550
- Mfr. Part No.:
- 1859137
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1kV | |
| Width | 56.1mm | |
| Depth | 22.6mm | |
| Series | GICV 2.5/ 6-GF-7.62 | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Length | 10.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1kV | ||
Width 56.1mm | ||
Depth 22.6mm | ||
Series GICV 2.5/ 6-GF-7.62 | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Length 10.2mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: GICV 2,5/..-GF, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.6 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Clear separation of PCB inputs/outputs
Related links
- Phoenix Contact GICV 2.5 HC/ 6-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1756524
- Phoenix Contact GICV 2.5/11-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1859182
- Phoenix Contact GICV 2.5/ 8-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1859153
- Phoenix Contact GICV 2.5/ 2-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1859098
- Phoenix Contact GICV 2.5/ 3-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1859108
- Phoenix Contact GICV 2.5/ 7-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1859140
- Phoenix Contact GICV 2.5/ 9-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1859166
- Phoenix Contact GICV 2.5/ 5-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1859124
