Phoenix Contact FKC 2.5/12-ST-RF Series Pluggable Terminal Block, 12-Contact, 5 mm Pitch, 1 Row, 1947159
- RS Stock No.:
- 853-8578
- Mfr. Part No.:
- 1947159
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€298.20
(exc. VAT)
€366.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €5.964 | €298.20 |
*price indicative
- RS Stock No.:
- 853-8578
- Mfr. Part No.:
- 1947159
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 630V | |
| Length | 25.1mm | |
| Depth | 15mm | |
| Width | 72.9mm | |
| Standards/Approvals | No | |
| Series | FKC 2.5/12-ST-RF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 630V | ||
Length 25.1mm | ||
Depth 15mm | ||
Width 72.9mm | ||
Standards/Approvals No | ||
Series FKC 2.5/12-ST-RF | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: FKC 2,5/..-ST-RF, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Snap-in locking, type of packaging: packed in cardboard, Article with self-locking flange
Related links
- Phoenix Contact FKC 2.5/12-ST-5.08-RF Series Pluggable Terminal Block 5.08 mm Pitch 1925799
- Phoenix Contact FKC 2.5/12-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873155
- Phoenix Contact FKC 2.5 HC/12-ST Series Pluggable Terminal Block 5 mm Pitch 1942251
- Phoenix Contact FKC 2.5 HC/12-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1942471
- Phoenix Contact FKC 2.5/8-ST-RF Series Pluggable Terminal Block 5 mm Pitch 1947117
- Phoenix Contact FKC 2.5/17-ST-RF Series Pluggable Terminal Block 5 mm Pitch 1947201
- Phoenix Contact FKC 2.5/13-ST-RF Series Pluggable Terminal Block 5 mm Pitch 1947162
- Phoenix Contact FKC 2.5/14-ST-RF Series Pluggable Terminal Block 5 mm Pitch 1947175
