Phoenix Contact FKC 2.5 HC/12-ST Series Pluggable Terminal Block, 12-Contact, 5 mm Pitch, 1 Row, 1942251
- RS Stock No.:
- 854-2565
- Mfr. Part No.:
- 1942251
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€551.55
(exc. VAT)
€678.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €11.031 | €551.55 |
*price indicative
- RS Stock No.:
- 854-2565
- Mfr. Part No.:
- 1942251
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 630V | |
| Standards/Approvals | No | |
| Series | FKC 2.5 HC/12-ST | |
| Length | 25.73mm | |
| Width | 59.9mm | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 630V | ||
Standards/Approvals No | ||
Series FKC 2.5 HC/12-ST | ||
Length 25.73mm | ||
Width 59.9mm | ||
Depth 15mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 16 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: FKC 2,5 HC/..-ST, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 2,5, Locking: without, type of packaging: packed in cardboard, COMBICON connectors may only be activated under no load conditions. If for operating reasons small loads must be switched, experimental values are available upon request.
Related links
- Phoenix Contact FKC 2.5 HC/12-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1942471
- Phoenix Contact MSTB 2.5 HC/12-ST Series Pluggable Terminal Block 5 mm Pitch 1911952
- Phoenix Contact MSTBT 2.5 HC/12-ST Series Pluggable Terminal Block 5 mm Pitch 1926332
- Phoenix Contact FKC 2.5 HC/12-STF Series Pluggable Terminal Block 5 mm Pitch 1942361
- Phoenix Contact FKC 2.5 HC/12-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1942581
- Phoenix Contact FKIC 2.5 HC/12-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1942691
- Phoenix Contact MSTB 2.5 HC/12-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1912061
- Phoenix Contact FKC 2.5/12-ST-RF Series Pluggable Terminal Block 5 mm Pitch 1947159
