Phoenix Contact COMBICON Compact Series Pluggable Terminal Block, 4-Contact, 2.5 mm Pitch, 1 Row, 1810735

Subtotal (1 box of 500 units)*

€617.00

(exc. VAT)

€759.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +€1.234€617.00

*price indicative

RS Stock No.:
853-9389
Mfr. Part No.:
1810735
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

4

Pitch

2.5mm

Current

6A

Number of Rows

1

Housing Material

Liquid Crystal Polymer

Connector Gender

Female

Maximum Wire Size mm²

0.5mm²

Wire Connection Method

Solder

Colour

Black

Voltage

160V

Series

COMBICON Compact

Depth

7mm

Width

14.8mm

Standards/Approvals

CHINA RoHS, cULus, CSA, EU RoHS, EU REACH SVHC

Length

14mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 0.5 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: PTSM 0,5/..-HHI-SMD, pitch: 2.5 mm, mounting: SMD soldering, pin layout: Linear pad geometry, solder pin [P]: 2 mm, Stecksystem: COMBICON COMPACT PTSM, Locking: without, type of packaging: 44 mm wide tape, Article with anti-rotation pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy