Phoenix Contact COMBICON Compact Series Pluggable Terminal Block, 4-Contact, 2.5 mm Pitch, 1 Row, 1815002

Subtotal (1 box of 500 units)*

€443.50

(exc. VAT)

€545.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +€0.887€443.50

*price indicative

RS Stock No.:
853-9503
Mfr. Part No.:
1815002
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

2.5mm

Current

6A

Number of Rows

1

Housing Material

Polyamide

Maximum Wire Size mm²

0.5mm²

Connector Gender

Female

Colour

White

Wire Connection Method

Solder

Voltage

400V

Width

10.5mm

Depth

7.1mm

Series

COMBICON Compact

Standards/Approvals

CHINA RoHS, EU RoHS, cULus, EU REACH SVHC, CSA

Length

12mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 0.5 mm², color: white, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: PTSM 0,5/..-HHI-THR WH, pitch: 2.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.1 mm, Stecksystem: COMBICON COMPACT PTSM, Locking: without, type of packaging: 32 mm wide tape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy