Phoenix Contact TPC 16/2-ST-10.16 Series Pluggable Terminal Block, 2-Contact, 10.16 mm Pitch, 1 Row, 1715170
- RS Stock No.:
- 854-0060
- Mfr. Part No.:
- 1715170
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 20 units)*
€303.88
(exc. VAT)
€373.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 + | €15.194 | €303.88 |
*price indicative
- RS Stock No.:
- 854-0060
- Mfr. Part No.:
- 1715170
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Minimum Wire Size mm² | 0.75mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Orientation | 50° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 1kV | |
| Standards/Approvals | No | |
| Series | TPC 16/2-ST-10.16 | |
| Depth | 51.4mm | |
| Length | 54.9mm | |
| Width | 20.16mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 76A | ||
Minimum Wire Size mm² 0.75mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 6AWG | ||
Orientation 50° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 1kV | ||
Standards/Approvals No | ||
Series TPC 16/2-ST-10.16 | ||
Depth 51.4mm | ||
Length 54.9mm | ||
Width 20.16mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Female connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 4, product range: TPC 16/..-ST, pitch: 10.16 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 50 °, Stecksystem: POWER COMBICON 16, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact TPC 16/2-STF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1715251
- Phoenix Contact ISPC 16/2-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1748545
- Phoenix Contact PC 16/2-ST 10.16 Series Pluggable Terminal Block 10.16 mm Pitch, 1 Row
- Phoenix Contact PC 16/2-ST 10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1967375
- Phoenix Contact TPC 16/8-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1715235
- Phoenix Contact TPC 16/4-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1715196
- Phoenix Contact TPC 16/9-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1715248
- Phoenix Contact TPC 16/3-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1715183
