Phoenix Contact TPC 16/9-ST-10.16 Series Pluggable Terminal Block, 9-Contact, 10.16 mm Pitch, 1 Row, 1715248

Subtotal (1 box of 20 units)*

€2,736.34

(exc. VAT)

€3,365.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
20 +€136.817€2,736.34

*price indicative

RS Stock No.:
854-0086
Mfr. Part No.:
1715248
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Product Type

Pluggable Terminal Block

Pitch

10.16mm

Number of Rows

1

Current

76A

Minimum Wire Size mm²

0.75mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

16mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

6AWG

Orientation

50°

Colour

Green

Wire Connection Method

Screw

Voltage

1kV

Length

54.9mm

Series

TPC 16/9-ST-10.16

Width

91.28mm

Standards/Approvals

No

Depth

51.4mm

COO (Country of Origin):
DE
PCB connector, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Female connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 18, product range: TPC 16/..-ST, pitch: 10.16 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 50 °, Stecksystem: POWER COMBICON 16, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy