Phoenix Contact CCDN 2.5/10-G1-5.08 P26 THR Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 2 Row, 1753213

Subtotal (1 box of 50 units)*

€511.55

(exc. VAT)

€629.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€10.231€511.55

*price indicative

RS Stock No.:
855-0266
Mfr. Part No.:
1753213
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

12A

Number of Rows

2

Housing Material

Liquid Crystal Polymer

Connector Gender

Female

Orientation

Right Angle

Colour

Black

Wire Connection Method

Solder

Voltage

400V

Series

CCDN 2.5/10-G1-5.08 P26 THR

Standards/Approvals

CSA, cULus, EU REACH SVHC, EU RoHS, CHINA RoHS

Width

53.52mm

Depth

22.67mm

Length

17.6mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: black, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 20, Number of rows: 2, Number of positions per row: 10, number of connections: 20, product range: CCDN 2,5/..-G1-THR, pitch: 5.08 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy