Phoenix Contact FK-MPT 0.5/7-ST-3.5 Series Pluggable Terminal Block, 7-Contact, 3.5 mm Pitch, 1 Row, 1913976
- RS Stock No.:
- 855-1105
- Mfr. Part No.:
- 1913976
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€155.25
(exc. VAT)
€190.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €3.105 | €155.25 |
*price indicative
- RS Stock No.:
- 855-1105
- Mfr. Part No.:
- 1913976
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 3.5mm | |
| Current | 4A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.12mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 250V | |
| Depth | 8.5mm | |
| Standards/Approvals | No | |
| Width | 25mm | |
| Series | FK-MPT 0.5/7-ST-3.5 | |
| Length | 9.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 3.5mm | ||
Current 4A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.12mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Right Angle | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 250V | ||
Depth 8.5mm | ||
Standards/Approvals No | ||
Width 25mm | ||
Series FK-MPT 0.5/7-ST-3.5 | ||
Length 9.5mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 0.5 mm², color: green, nominal current: 4 A, rated voltage (III/2): 250 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 14, product range: FK-MPT 0,5/..-ST, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: COMBICON COMPACT PST 1, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact FK-MPT 0.5/7-3.5 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact FK-MPT 0.5/7-3.5-H Series Horizontal PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact FK-MPT 0.5/15-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1914069
- Phoenix Contact FK-MPT 0.5/13-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1914043
- Phoenix Contact FK-MPT 0.5/14-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1914056
- Phoenix Contact FK-MPT 0.5/9-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1913992
- Phoenix Contact FK-MPT 0.5/3-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1913934
- Phoenix Contact FK-MPT 0.5/12-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1914030
