Phoenix Contact PCV 35 HC/ 5-GF-15.00 Series Pluggable Terminal Block, 5-Contact, 15 mm Pitch, 1 Row, 1762822

Subtotal (1 box of 10 units)*

€213.32

(exc. VAT)

€262.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +€21.332€213.32

*price indicative

RS Stock No.:
855-4390
Mfr. Part No.:
1762822
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

Pluggable Terminal Block

Pitch

15mm

Number of Rows

1

Current

125A

Housing Material

Polybutylene Terephthalate

Connector Gender

Female

Orientation

Straight

Wire Connection Method

Solder

Colour

Green

Voltage

1kV

Depth

42.6mm

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Width

99.4mm

Series

PCV 35 HC/ 5-GF-15.00

Length

28.5mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 35 mm², color: green, nominal current: 125 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Male connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: PCV 35 HC/..-GF, pitch: 15 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 4.6 mm, Stecksystem: POWER COMBICON 35, Locking: Screw locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy