Phoenix Contact DFK-IPC 35 HC/ 5-GF-15.00 Series Pluggable Terminal Block, 5-Contact, 15 mm Pitch, 1 Row, 1784994

Subtotal (1 box of 10 units)*

€733.27

(exc. VAT)

€901.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +€73.327€733.27

*price indicative

RS Stock No.:
855-6924
Mfr. Part No.:
1784994
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

5

Pitch

15mm

Current

125A

Number of Rows

1

Housing Material

Polybutylene Terephthalate

Connector Gender

Female

Colour

Green

Wire Connection Method

Solder

Voltage

1kV

Standards/Approvals

REACH, RoHS, CSA, cULus, EF3.0

Depth

36.3mm

Length

44.9mm

Series

DFK-IPC 35 HC/ 5-GF-15.00

Width

107.4mm

COO (Country of Origin):
DE
Feed-through header, nominal cross section: 35 mm², color: green, nominal current: 125 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Female connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: DFK-IPC 35 HC/..-GF, pitch: 15 mm, mounting: Wave soldering, pin layout: Linear pinning, Stecksystem: POWER COMBICON 35, Locking: Screw locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy