Phoenix Contact DMC 1.5/ 7-G1-3.5 P20THR R56 Series Pluggable Terminal Block, 7-Contact, 3.5 mm Pitch, 2 Row, 1818481

Subtotal (1 box of 180 units)*

€462.24

(exc. VAT)

€568.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
180 +€2.568€462.24

*price indicative

RS Stock No.:
855-5242
Mfr. Part No.:
1818481
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

7

Pitch

3.5mm

Current

8A

Number of Rows

2

Housing Material

LCP

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Orientation

Right Angle

Wire Connection Method

Solder

Colour

Black

Voltage

250V

Depth

12.8mm

Series

DMC 1.5/ 7-G1-3.5 P20THR R56

Standards/Approvals

EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC

Width

25.3mm

Length

11.6mm

COO (Country of Origin):
DE

Phoenix Contact MINI COMBICON DMC and DMCV Two Row 3.5mm Terminal Block Headers


MINI COMBICON DMC and DMCV two row 3.5mm pitch PCB mount shrouded terminal block header connectors with male pins for SMT and wave soldering processes.

Versions are available with a lock and release mechanism and threaded flange which can be combined with screw-type lock and release lever connectors.

Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy