Phoenix Contact DMC 1.5/ 9-G1-3.5 P20THR R56 Series Pluggable Terminal Block, 9-Contact, 3.5 mm Pitch, 2 Row, 1818494
- RS Stock No.:
- 855-5246
- Mfr. Part No.:
- 1818494
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 180 units)*
€1,077.48
(exc. VAT)
€1,325.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 180 + | €5.986 | €1,077.48 |
*price indicative
- RS Stock No.:
- 855-5246
- Mfr. Part No.:
- 1818494
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Current | 8A | |
| Housing Material | LCP | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 250V | |
| Standards/Approvals | cULus, EU RoHS, CHINA RoHS, CSA, EU REACH SVHC | |
| Width | 32.3mm | |
| Series | DMC 1.5/ 9-G1-3.5 P20THR R56 | |
| Depth | 12.8mm | |
| Length | 11.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Current 8A | ||
Housing Material LCP | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 250V | ||
Standards/Approvals cULus, EU RoHS, CHINA RoHS, CSA, EU REACH SVHC | ||
Width 32.3mm | ||
Series DMC 1.5/ 9-G1-3.5 P20THR R56 | ||
Depth 12.8mm | ||
Length 11.6mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact MINI COMBICON DMC and DMCV Two Row 3.5mm Terminal Block Headers
MINI COMBICON DMC and DMCV two row 3.5mm pitch PCB mount shrouded terminal block header connectors with male pins for SMT and wave soldering processes.
Versions are available with a lock and release mechanism and threaded flange which can be combined with screw-type lock and release lever connectors.
Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks
Related links
- Phoenix Contact DMCV 1.5/ 9-G1-3.5 P20THR R56 Series Pluggable Terminal Block 3.5 mm Pitch 1818643
- Phoenix Contact DMC 1.5/ 7-G1-3.5 P20THR R56 Series Pluggable Terminal Block 3.5 mm Pitch 1818481
- Phoenix Contact DMC 1.5/10-G1-3.5 P20THR R56 Series Pluggable Terminal Block 3.5 mm Pitch 1816182
- Phoenix Contact DMC 1.5/ 8-G1-3.5 P20THR R56 Series Pluggable Terminal Block 3.5 mm Pitch 1816179
- Phoenix Contact DMCV 1.5/ 7-G1-3.5 P20THR R56 Series Pluggable Terminal Block 3.5 mm Pitch 1818627
- Phoenix Contact DMCV 1.5/10-G1-3.5 P20THR R56 Series Pluggable Terminal Block 3.5 mm Pitch 1818656
- Phoenix Contact DMCV 1.5/ 8-G1-3.5 P20THR R56 Series Pluggable Terminal Block 3.5 mm Pitch 1818630
- Phoenix Contact DMC 1.5/ 6-G1-3.5 P20THR R44 Series Pluggable Terminal Block 3.5 mm Pitch 1818478
