Phoenix Contact MCV 1.5/12-G-3.81 P20 THRR72 Series Pluggable Terminal Block, 12-Contact, 3.81 mm Pitch, 1 Row, 1825762
- RS Stock No.:
- 855-5390
- Mfr. Part No.:
- 1825762
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 180 units)*
€461.34
(exc. VAT)
€567.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 180 + | €2.563 | €461.34 |
*price indicative
- RS Stock No.:
- 855-5390
- Mfr. Part No.:
- 1825762
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | LCP | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 250V | |
| Depth | 11.2mm | |
| Length | 7.25mm | |
| Width | 47.11mm | |
| Standards/Approvals | cULus, EU REACH SVHC, EU RoHS, CHINA RoHS, CSA | |
| Series | MCV 1.5/12-G-3.81 P20 THRR72 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material LCP | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 250V | ||
Depth 11.2mm | ||
Length 7.25mm | ||
Width 47.11mm | ||
Standards/Approvals cULus, EU REACH SVHC, EU RoHS, CHINA RoHS, CSA | ||
Series MCV 1.5/12-G-3.81 P20 THRR72 | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: MCV 1,5/..-G-THR, pitch: 3.81 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: 72 mm wide tape
Related links
- Phoenix Contact MC 1.5/12-G-3.81 P20 THRR72 Series Pluggable Terminal Block 3.81 mm Pitch 1782679
- Phoenix Contact MCV 1.5/12-G-3.5 P20 THRR72 Series Pluggable Terminal Block 3.5 mm Pitch 1781081
- Phoenix Contact MC 1.5/12-GF-3.81 P20 THRR72 Series Pluggable Terminal Block 3.81 mm Pitch 1782129
- Phoenix Contact MCV 1.5/12-GF-3.5 P20 THRR72 Series Pluggable Terminal Block 3.5 mm Pitch 1780862
- Phoenix Contact MC 1.5/11-GF-3.81 P20 THRR72 Series Pluggable Terminal Block 3.81 mm Pitch 1782116
- Phoenix Contact MC 1.5/10-GF-3.81 P20 THRR72 Series Pluggable Terminal Block 3.81 mm Pitch 1782103
- Phoenix Contact MCV 1.5/10-GF-3.5 P20 THRR72 Series Pluggable Terminal Block 3.5 mm Pitch 1780820
- Phoenix Contact MCV 1.5/12-G-3.5 P14 THRR72 Series Pluggable Terminal Block 3.5 mm Pitch 1780406
