Phoenix Contact MC 1.5/ 4-G-3.81 P20 THR Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 1782268
- RS Stock No.:
- 855-6784
- Mfr. Part No.:
- 1782268
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€71.75
(exc. VAT)
€88.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €1.435 | €71.75 |
*price indicative
- RS Stock No.:
- 855-6784
- Mfr. Part No.:
- 1782268
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Liquid Crystal Polymer | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 160V | |
| Series | MC 1.5/ 4-G-3.81 P20 THR | |
| Length | 9.2mm | |
| Depth | 8.9mm | |
| Standards/Approvals | cULus, EU RoHS, EU REACH SVHC, CSA, CHINA RoHS | |
| Width | 16.63mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Liquid Crystal Polymer | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 160V | ||
Series MC 1.5/ 4-G-3.81 P20 THR | ||
Length 9.2mm | ||
Depth 8.9mm | ||
Standards/Approvals cULus, EU RoHS, EU REACH SVHC, CSA, CHINA RoHS | ||
Width 16.63mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: MC 1,5/..-G-THR, pitch: 3.81 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MC 1.5/ 4-G-3.81 P20 THRR32 Series Pluggable Terminal Block 3.81 mm Pitch 1782598
- Phoenix Contact MC 1.5/ 4-G-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1782378
- Phoenix Contact MCV 1.5/ 4-G-3.81 P20 THRR32 Series Pluggable Terminal Block 3.81 mm Pitch 1825681
- Phoenix Contact MC 1.5/ 4-G-3.5 P20 THR Series Pluggable Terminal Block 3.5 mm Pitch 1788767
- Phoenix Contact MC 1.5/ 4-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803293
- Phoenix Contact MC 1.5/ 4-GF-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1722176
- Phoenix Contact MC 1.5/ 4-GF-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1781829
- Phoenix Contact MC 1.5/ 3-G-3.81 P20 THRR32 Series Pluggable Terminal Block 3.81 mm Pitch 1782585
