Phoenix Contact MC 1.5/ 2-G-3.81 P14 THR Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row, 1782352
- RS Stock No.:
- 855-6797
- Mfr. Part No.:
- 1782352
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 855-6797
- Mfr. Part No.:
- 1782352
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Wire Size mm² | 1.5mm² | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 250V | |
| Length | 9.2mm | |
| Series | MC 1.5/ 2-G-3.81 P14 THR | |
| Width | 9.01mm | |
| Standards/Approvals | CSA, cULus, EF3.0, REACH, RoHS | |
| Depth | 8.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Wire Size mm² 1.5mm² | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 250V | ||
Length 9.2mm | ||
Series MC 1.5/ 2-G-3.81 P14 THR | ||
Width 9.01mm | ||
Standards/Approvals CSA, cULus, EF3.0, REACH, RoHS | ||
Depth 8.3mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: MC 1,5/..-G-THR, pitch: 3.81 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 1.4 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MC 1.5/ 2-GF-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1781803
- Phoenix Contact MC 1.5/10-G-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1782433
- Phoenix Contact MC 1.5/ 3-G-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1782365
- Phoenix Contact MC 1.5/ 9-G-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1782420
- Phoenix Contact MC 1.5/11-G-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1782446
- Phoenix Contact MC 1.5/ 7-G-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1782404
- Phoenix Contact MC 1.5/ 4-G-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1782378
- Phoenix Contact MC 1.5/12-G-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1782459
