Phoenix Contact MCDN 1.5/8-G1-3.5 P26THR R56 Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 2 Row, 1786743

Subtotal (1 box of 110 units)*

€536.03

(exc. VAT)

€659.34

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
110 +€4.873€536.03

*price indicative

RS Stock No.:
855-6936
Mfr. Part No.:
1786743
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

8

Pitch

3.5mm

Number of Rows

2

Current

8A

Housing Material

Liquid Crystal Polymer

Colour

Black

Wire Connection Method

Solder

Voltage

160V

Series

MCDN 1.5/8-G1-3.5 P26THR R56

Width

29.5mm

Standards/Approvals

CSA, cULus, EF3.0, REACH, RoHS

Depth

17.8mm

Length

13.3mm

COO (Country of Origin):
BG
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 16, Number of rows: 2, Number of positions per row: 8, number of connections: 16, product range: MCDN 1,5/..-G1-THR, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: 56 mm wide tape

Related links