Phoenix Contact MCDN 1.5/11-G1-3.5 P14THR Series Pluggable Terminal Block, 11-Contact, 3.5 mm Pitch, 2 Row, 1954003

Subtotal (1 box of 50 units)*

€502.75

(exc. VAT)

€618.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€10.055€502.75

*price indicative

RS Stock No.:
859-3620
Mfr. Part No.:
1954003
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

11

Pitch

3.5mm

Number of Rows

2

Current

8A

Housing Material

LCP

Connector Gender

Male

Orientation

Right Angle

Colour

Black

Wire Connection Method

Solder

Voltage

250V

Length

13.3mm

Series

MCDN 1.5/11-G1-3.5 P14THR

Width

40mm

Depth

16.6mm

Standards/Approvals

cULus, CHINA RoHS, CSA, EU REACH SVHC, EU RoHS

COO (Country of Origin):
BG
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 22, Number of rows: 2, Number of positions per row: 11, number of connections: 22, product range: MCDN 1,5/..-G1-THR, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 1.4 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard, The pin length is 1.4 mm. User information and design recommendations on Through Hole Reflow Technology can be found at: Downloads".

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy