Phoenix Contact MSTBV 2.5 HC/ 10-GF Series Pluggable Terminal Block, 10-Contact, 5 mm Pitch, 1 Row, 1924499
- RS Stock No.:
- 856-0465
- Mfr. Part No.:
- 1924499
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€229.30
(exc. VAT)
€282.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €4.586 | €229.30 |
*price indicative
- RS Stock No.:
- 856-0465
- Mfr. Part No.:
- 1924499
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 400V | |
| Length | 8.6mm | |
| Series | MSTBV 2.5 HC/ 10-GF | |
| Width | 60mm | |
| Depth | 15.9mm | |
| Standards/Approvals | CSA, cULus, EF3.0, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 400V | ||
Length 8.6mm | ||
Series MSTBV 2.5 HC/ 10-GF | ||
Width 60mm | ||
Depth 15.9mm | ||
Standards/Approvals CSA, cULus, EF3.0, REACH, RoHS | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 16 A (see derating curve), rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: MSTBV 2,5 HC/..-GF, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: POWER COMBICON 2,5, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTBV 2.5 HC/10-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924606
- Phoenix Contact MSTB 2.5 HC/10-GF Series Pluggable Terminal Block 5 mm Pitch 1924059
- Phoenix Contact MSTBV 2.5/10-GF Series Pluggable Terminal Block 5 mm Pitch 1776964
- Phoenix Contact ICV 2.5 HC/10-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1943726
- Phoenix Contact MSTB 2.5 HC/10-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924169
- Phoenix Contact MSTBV 2.5 HC/ 11-GF Series Pluggable Terminal Block 5 mm Pitch 1924509
- Phoenix Contact MSTBV 2.5 HC/ 5-GF Series Pluggable Terminal Block 5 mm Pitch 1924444
- Phoenix Contact MSTBV 2.5 HC/ 8-GF Series Pluggable Terminal Block 5 mm Pitch 1924473
