Phoenix Contact ICV 2.5 HC/ 7-G-5.08 Series Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row, 1943580
- RS Stock No.:
- 856-2878
- Mfr. Part No.:
- 1943580
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€284.60
(exc. VAT)
€350.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €5.692 | €284.60 |
*price indicative
- RS Stock No.:
- 856-2878
- Mfr. Part No.:
- 1943580
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 630V | |
| Width | 37.56mm | |
| Length | 10.2mm | |
| Depth | 22.6mm | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Series | ICV 2.5 HC/ 7-G-5.08 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 630V | ||
Width 37.56mm | ||
Length 10.2mm | ||
Depth 22.6mm | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
Series ICV 2.5 HC/ 7-G-5.08 | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 16 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: ICV 2,5 HC/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.6 mm, Stecksystem: POWER COMBICON 2,5, Locking: without, type of packaging: packed in cardboard, COMBICON connectors may only be activated under no load conditions. If for operating reasons small loads must be switched, experimental values are available upon request.
Related links
- Phoenix Contact ICV 2.5 HC/ 7-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1943690
- Phoenix Contact ICV 2.5/ 7-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1785997
- Phoenix Contact ICV 2.5 HC/ 2-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1943535
- Phoenix Contact ICV 2.5 HC/ 8-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1943593
- Phoenix Contact ICV 2.5 HC/10-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1943616
- Phoenix Contact ICV 2.5 HC/ 3-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1943548
- Phoenix Contact ICV 2.5 HC/ 6-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1943577
- Phoenix Contact ICV 2.5 HC/ 5-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1943564
