Phoenix Contact ICV 2.5 HC/ 7-GF-5.08 Series Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row, 1943690

Subtotal (1 box of 50 units)*

€240.20

(exc. VAT)

€295.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€4.804€240.20

*price indicative

RS Stock No.:
856-2919
Mfr. Part No.:
1943690
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

7

Pitch

5.08mm

Number of Rows

1

Current

16A

Housing Material

Polyamide

Connector Gender

Female

Orientation

Straight

Wire Connection Method

Solder

Colour

Green

Voltage

630V

Series

ICV 2.5 HC/ 7-GF-5.08

Depth

22.4mm

Standards/Approvals

EU REACH SVHC, EU RoHS, cULus, CHINA RoHS, CSA

Length

10.2mm

Width

45.68mm

COO (Country of Origin):
DE

Phoenix Contact ICV 2.5 HC/ 7-GF-5.08 Series Pluggable Terminal Block, 5.08mm Pitch, Solder Termination Method - 1943690


This pluggable terminal block acts as a connection point in various electrical systems, engineered for efficient signal and power transmission. Its compact design is suitable for applications across the automation, electronics, and electrical sectors, ensuring seamless integration and straightforward installation. The inverted header configuration enhances safety for device outputs and PCB connections, making it suitable for professional use.

Features & Benefits


• Inverted header allows for touch-safe connections

• Supports high current rating of 16A for substantial electrical loads

• 7 contacts enable multiple connections in a compact size

• Solder termination delivers stable and secure connectivity

• Screw locking mechanism provides mechanical stability

• Made from quality materials for durability and assurance

Applications


• Ideal for automation systems for signal transmission

• Suitable for PCB-to-PCB connections in electronic devices

• Used in that require high current management

• Employed in electrical panels for power distribution

• Utilised in industrial machinery for dependable connectivity

What type of termination method is used for secure connections?


It employs solder termination, ensuring a robust connection.

Is it compatible with many PCB layouts?


Yes, the linear pinning layout fits standard PCB designs.

What is the maximum voltage rating for safe operation?


The terminal block supports a maximum voltage rating of 630V.

How does the locking mechanism enhance safety?


The screw locking mechanism ensures a stable connection, even under vibrations.

What is the approved temperature range for this component?


It operates effectively within a temperature range of -40 to 105°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy