Phoenix Contact ICV 2.5 HC/12-GF-5.08 Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row, 1943742
- RS Stock No.:
- 856-2938
- Mfr. Part No.:
- 1943742
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€370.00
(exc. VAT)
€455.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €7.40 | €370.00 |
*price indicative
- RS Stock No.:
- 856-2938
- Mfr. Part No.:
- 1943742
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 630V | |
| Series | ICV 2.5 HC/12-GF-5.08 | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Depth | 22.4mm | |
| Length | 10.2mm | |
| Width | 71.08mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 630V | ||
Series ICV 2.5 HC/12-GF-5.08 | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Depth 22.4mm | ||
Length 10.2mm | ||
Width 71.08mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 16 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: ICV 2,5 HC/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: POWER COMBICON 2,5, Locking: Screw locking, type of packaging: packed in cardboard, COMBICON connectors may only be activated under no load conditions. If for operating reasons small loads must be switched, experimental values are available upon request.
Related links
- Phoenix Contact MSTBV 2.5 HC/12-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924622
- Phoenix Contact ICV 2.5/12-GF-5.08 Series Straight Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ICV 2.5/ 12-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810544
- Phoenix Contact ICV 2.5 HC/11-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1943739
- Phoenix Contact ICV 2.5 HC/ 2-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1943645
- Phoenix Contact ICV 2.5 HC/10-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1943726
- Phoenix Contact ICV 2.5 HC/ 8-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1943700
- Phoenix Contact ICV 2.5 HC/ 7-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1943690
