Phoenix Contact PP-H 4/1 BU Series Pluggable Terminal Block, 1-Contact, 3.5 mm Pitch, 1 Row, 3212077
- RS Stock No.:
- 856-9803
- Mfr. Part No.:
- 3212077
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€105.85
(exc. VAT)
€130.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €2.117 | €105.85 |
*price indicative
- RS Stock No.:
- 856-9803
- Mfr. Part No.:
- 3212077
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Wire Connection Method | Spring Cage | |
| Colour | Blue | |
| Voltage | 800V | |
| Series | PP-H 4/1 BU | |
| Width | 6.2mm | |
| Length | 21mm | |
| Depth | 42.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 1 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 32A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Wire Connection Method Spring Cage | ||
Colour Blue | ||
Voltage 800V | ||
Series PP-H 4/1 BU | ||
Width 6.2mm | ||
Length 21mm | ||
Depth 42.3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
Plug, nom. voltage: 800 V, nominal current: 32 A, connection method: Push-in / plug connection, number of connections: 1, number of positions: 1, cross section: 0.2 mm² - 6 mm², AWG: 24 - 10, width: 6.2 mm, height: 42.3 mm, color: blue
The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves
Tested for railway applications
Related links
- Phoenix Contact PP-H 1.5/S/1 BU Series Pluggable Terminal Block 3.5 mm Pitch 3212497
- Phoenix Contact PP-H 1.5/S/1-L BU Series Pluggable Terminal Block 3.5 mm Pitch 3212662
- Phoenix Contact PP-H 1.5/S/1-R BU Series Pluggable Terminal Block 3.5 mm Pitch 3212727
- Phoenix Contact PP-H 4/1-L BU Series Pluggable Terminal Block 6.2 mm Pitch 3211951
- Phoenix Contact PP-H 4/9 Series Pluggable Terminal Block 3.5 mm Pitch 3212061
- Phoenix Contact PP-H 6/1 BU Series Pluggable Terminal Block 8.2 mm Pitch 3061554
- Phoenix Contact PP-H 1 Series Pluggable Terminal Block 3.5 mm Pitch 3212714
- Phoenix Contact PP-H 1.5/S/1-M Series Pluggable Terminal Block 3.5 mm Pitch 3212688
