Phoenix Contact PP-H 6/1 BU Series Pluggable Terminal Block, 1-Contact, 8.2 mm Pitch, 1 Row, 3061554
- RS Stock No.:
- 857-0005
- Mfr. Part No.:
- 3061554
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€155.80
(exc. VAT)
€191.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €3.116 | €155.80 |
*price indicative
- RS Stock No.:
- 857-0005
- Mfr. Part No.:
- 3061554
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 8.2mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.5mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Colour | Blue | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Series | PP-H 6/1 BU | |
| Width | 8.2mm | |
| Length | 21mm | |
| Standards/Approvals | RoHS | |
| Depth | 49.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type Pluggable Terminal Block | ||
Pitch 8.2mm | ||
Number of Rows 1 | ||
Current 41A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.5mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 8AWG | ||
Colour Blue | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Series PP-H 6/1 BU | ||
Width 8.2mm | ||
Length 21mm | ||
Standards/Approvals RoHS | ||
Depth 49.3mm | ||
- COO (Country of Origin):
- PL
Terminal Block Clipline Series
A professional range from Phoenixs Clipline series of Non-Fuse Terminal Blocks. All products are highly reliable and excellent quality.
Features and Benefits
• Push in termination method
• Push in connection method
Phoenix Contact Non-Fused Terminal Blocks
Related links
- Phoenix Contact PP-H 6/1-R BU Series Pluggable Terminal Block 8.2 mm Pitch 3061732
- Phoenix Contact PP-H 6/1-M BU Series Pluggable Terminal Block 8.2 mm Pitch 3061703
- Phoenix Contact PP-H 6/1-M Series Pluggable Terminal Block 8.2 mm Pitch 3061693
- Phoenix Contact PP-H 6/1-M GNYE Series Pluggable Terminal Block 8.2 mm Pitch 3061716
- Phoenix Contact UP 6/1 BU Series Pluggable Terminal Block 8.2 mm Pitch, 3060717
- Phoenix Contact PP-H 6/8 Series Pluggable Terminal Block 8.2 mm Pitch 3061635
- Phoenix Contact PP-H 6/6 Series Pluggable Terminal Block 8.2 mm Pitch 3061619
- Phoenix Contact UP 6/1-L BU Series Pluggable Terminal Block 8.2 mm Pitch, 3060746
