Phoenix Contact PP-H 6/8 Series Pluggable Terminal Block, 8-Contact, 8.2 mm Pitch, 1 Row, 3061635
- RS Stock No.:
- 857-0917
- Mfr. Part No.:
- 3061635
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 25 units)*
€566.55
(exc. VAT)
€696.85
(inc. VAT)
In Stock
- 175 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 + | €22.662 | €566.55 |
*price indicative
- RS Stock No.:
- 857-0917
- Mfr. Part No.:
- 3061635
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 8.2mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 1kV | |
| Series | PP-H 6/8 | |
| Width | 65.6mm | |
| Length | 21mm | |
| Depth | 49.3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 8.2mm | ||
Current 41A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 8AWG | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 1kV | ||
Series PP-H 6/8 | ||
Width 65.6mm | ||
Length 21mm | ||
Depth 49.3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
PP-H Series Push-In Combination Plugs
PP-H Series
Related links
- Phoenix Contact UP 6/8 Series Pluggable Terminal Block 8.2 mm Pitch 3060681
- Phoenix Contact PP-H 6/9 Series Pluggable Terminal Block 8.2 mm Pitch 3061648
- Phoenix Contact PP-H 6/7 Series Pluggable Terminal Block 8.2 mm Pitch 3061622
- Phoenix Contact PP-H 6/10 Series Pluggable Terminal Block 8.2 mm Pitch 3061651
- Phoenix Contact PP-H 6/6 Series Pluggable Terminal Block 8.2 mm Pitch 3061619
- Phoenix Contact PP-H 6/1-M Series Pluggable Terminal Block 8.2 mm Pitch 3061693
- Phoenix Contact PP-H 6/1 BU Series Pluggable Terminal Block 8.2 mm Pitch 3061554
- Phoenix Contact PP-H 6/1-M GNYE Series Pluggable Terminal Block 8.2 mm Pitch 3061716
