Phoenix Contact UP 6/6 Series Pluggable Terminal Block, 6-Contact, 8.2 mm Pitch, 1 Row, 3060665
- RS Stock No.:
- 857-0752
- Mfr. Part No.:
- 3060665
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 25 units)*
€317.23
(exc. VAT)
€390.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 + | €12.689 | €317.23 |
*price indicative
- RS Stock No.:
- 857-0752
- Mfr. Part No.:
- 3060665
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 8.2mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 6mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Grey | |
| Wire Connection Method | Screw | |
| Voltage | 1kV | |
| Depth | 42.7mm | |
| Standards/Approvals | RoHS | |
| Width | 49.2mm | |
| Length | 21mm | |
| Series | UP 6/6 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 8.2mm | ||
Current 41A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 6mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Colour Grey | ||
Wire Connection Method Screw | ||
Voltage 1kV | ||
Depth 42.7mm | ||
Standards/Approvals RoHS | ||
Width 49.2mm | ||
Length 21mm | ||
Series UP 6/6 | ||
- COO (Country of Origin):
- CN
Phoenix Contact Terminal Plugs
Phoenix Contact Non-Fused Terminal Blocks
Related links
- Phoenix Contact UP 6/5 Series Pluggable Terminal Block 8.2 mm Pitch 3060652
- Phoenix Contact UP 6/4 Series Pluggable Terminal Block 8.2 mm Pitch 3060649
- Phoenix Contact UP 6/1 Series Pluggable Terminal Block 8.2 mm Pitch 3060610
- Phoenix Contact UP 6/1-L BU Series Pluggable Terminal Block 8.2 mm Pitch, 3060746
- Phoenix Contact UP 6/1-M GNYE Series Pluggable Terminal Block 8.2 mm Pitch, 3060788
- Phoenix Contact UP 6/1-M BU Series Pluggable Terminal Block 8.2 mm Pitch 3060775
- Phoenix Contact PP-H 6/6 Series Pluggable Terminal Block 8.2 mm Pitch 3061619
- Phoenix Contact PPC 6/6 Series Pluggable Terminal Block 8.2 mm Pitch 3000698
