Phoenix Contact HEAVYCON EVO B16 Series Heavy Duty Power Connector Housing, 1407643
- RS Stock No.:
- 858-0973
- Mfr. Part No.:
- 1407643
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€15.83
(exc. VAT)
€19.47
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.83 |
*price indicative
- RS Stock No.:
- 858-0973
- Mfr. Part No.:
- 1407643
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HEAVYCON EVO B16 | |
| Standards/Approvals | GL, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HEAVYCON EVO B16 | ||
Standards/Approvals GL, EAC | ||
- COO (Country of Origin):
- PL
HEAVYCON EVO sleeve housing, plastic, with bayonet flange for EVO screw connection, B16, for double locking latch, height: 78 mm, without EVO screw connection
Completely corrosion-resistant;Metal inlays ensure leading PE contact with angled plugs;Low weight;Lower risk of condensation;Both contact insert PE sheets are connected by means of a metal frame integrated in the sleeve housing;Halogen-free plastic;Marking label can be attached
Related links
- Phoenix Contact HEAVYCON EVO B16 Series Heavy Duty Power Connector Housing, 1407648
- Phoenix Contact HEAVYCON EVO B10 Series Heavy Duty Power Connector Housing, 1407634
- Phoenix Contact HEAVYCON EVO B10 Series Heavy Duty Power Connector Housing, 1407628
- Phoenix Contact HC-EVO-B16 Series Heavy Duty Power Connector Housing, 1407654
- Phoenix Contact HEAVYCON EVO B10 Series Heavy Duty Power Connector Housing, 1407626
- Phoenix Contact HEAVYCON EVO B6 Series Heavy Duty Power Connector Housing, 1407623
- Phoenix Contact HEAVYCON EVO B6 Series Heavy Duty Power Connector Housing, 1407620
- Phoenix Contact HEAVYCON EVO B24 Series Heavy Duty Power Connector Housing, 1407659
