Phoenix Contact HEAVYCON EVO B16 Series Heavy Duty Power Connector Housing, 1407648
- RS Stock No.:
- 858-0983
- Mfr. Part No.:
- 1407648
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€19.70
(exc. VAT)
€24.23
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.70 |
*price indicative
- RS Stock No.:
- 858-0983
- Mfr. Part No.:
- 1407648
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | EAC, GL | |
| Series | HEAVYCON EVO B16 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals EAC, GL | ||
Series HEAVYCON EVO B16 | ||
- COO (Country of Origin):
- PL
HEAVYCON EVO panel mounting base, plastic, B16, with double locking latch, height: 30.5 mm, with flat gasket
Marking label can be attached;Low weight;Lower risk of condensation;Both contact insert PE sheets are connected by means of a metal frame integrated in the sleeve housing;Metal inlays ensure leading PE contact with angled plugs;Completely corrosion-resistant;Halogen-free plastic
Related links
- Phoenix Contact HEAVYCON EVO B16 Series Heavy Duty Power Connector Housing, 1407643
- Phoenix Contact HEAVYCON EVO B10 Series Heavy Duty Power Connector Housing, 1407634
- Phoenix Contact HEAVYCON EVO B10 Series Heavy Duty Power Connector Housing, 1407628
- Phoenix Contact HC-EVO-B16 Series Heavy Duty Power Connector Housing, 1407654
- Phoenix Contact HEAVYCON EVO B10 Series Heavy Duty Power Connector Housing, 1407626
- Phoenix Contact HEAVYCON EVO B6 Series Heavy Duty Power Connector Housing, 1407623
- Phoenix Contact HEAVYCON EVO B6 Series Heavy Duty Power Connector Housing, 1407620
- Phoenix Contact HEAVYCON EVO B24 Series Heavy Duty Power Connector Housing, 1407659
