Phoenix Contact HC-EVO-B16-SHFDC-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407653
- RS Stock No.:
- 858-1005
- Mfr. Part No.:
- 1407653
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€31.55
(exc. VAT)
€38.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €31.55 |
| 10 - 24 | €30.29 |
| 25 - 49 | €29.03 |
| 50 + | €27.77 |
*price indicative
- RS Stock No.:
- 858-1005
- Mfr. Part No.:
- 1407653
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC-EVO-B16-SHFDC-2SSM40-PLRBK | |
| Standards/Approvals | EAC Approval ID: RU C-DE.AI30.B.01102, DNV Approval ID: TAE000037S | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC-EVO-B16-SHFDC-2SSM40-PLRBK | ||
Standards/Approvals EAC Approval ID: RU C-DE.AI30.B.01102, DNV Approval ID: TAE000037S | ||
- COO (Country of Origin):
- PL
Box mounting bases B16, for double locking latch, material: PA, protective cover material: PA, cable outlets: 2, lateral, height: 84 mm, cable gland: none, support sleeve: no, 2x M40, protective cover: yes, Standard
Low weight;Lower risk of condensation;Metal inlays ensure leading PE contact with angled plugs;Completely corrosion-resistant;Halogen-free plastic;Marking label can be attached;Both contact insert PE sheets are connected by means of a metal frame integrated in the sleeve housing
Related links
- Phoenix Contact HC-EVO-B24-SHFDC-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407666
- Phoenix Contact HC-EVO-B16-SHWSC-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407651
- Phoenix Contact HC-EVO-B16-SHWS-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407650
- Phoenix Contact HC-EVO-B16-SHWD-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407652
- Phoenix Contact HC-EVO-B24-SHWS-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407663
- Phoenix Contact HC-EVO-B24-SHWSC-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407664
- Phoenix Contact HC-EVO-B24-SHWD-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407665
- Phoenix Contact HC-EVO-B16-BFDC-PLRBK Series Heavy Duty Power Connector Housing, 1407649
