Phoenix Contact HC-EVO-B24-SHWD-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407665
- RS Stock No.:
- 858-1049
- Mfr. Part No.:
- 1407665
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€50.05
(exc. VAT)
€61.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €50.05 | - |
| 10 - 24 | €48.05 | 3% |
| 25 - 49 | €46.04 | 8% |
| 50 + | €44.04 | 12% |
*price indicative
- RS Stock No.:
- 858-1049
- Mfr. Part No.:
- 1407665
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC-EVO-B24-SHWD-2SSM40-PLRBK | |
| Standards/Approvals | EAC, cUL Recognised, cULus Recognised, DNV, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC-EVO-B24-SHWD-2SSM40-PLRBK | ||
Standards/Approvals EAC, cUL Recognised, cULus Recognised, DNV, UL Recognised | ||
- COO (Country of Origin):
- PL
Box mounting bases B24, with double locking latch, material: PA, cable outlets: 2, lateral, height: 84 mm, cable gland: none, support sleeve: no, 2x M40, Standard
Halogen-free plastic;Lower risk of condensation;Both contact insert PE sheets are connected by means of a metal frame integrated in the sleeve housing;Marking label can be attached;Completely corrosion-resistant;Metal inlays ensure leading PE contact with angled plugs;Low weight
Related links
- Phoenix Contact HC-EVO-B16-SHWD-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407652
- Phoenix Contact HC-EVO-B24-SHWSC-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407664
- Phoenix Contact HC-EVO-B24-SHWS-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407663
- Phoenix Contact HC-EVO-B24-SHFDC-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407666
- Phoenix Contact HC-EVO-B16-SHWSC-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407651
- Phoenix Contact HC-EVO-B16-SHFDC-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407653
- Phoenix Contact HC-EVO-B16-SHWS-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407650
- Phoenix Contact HC-EVO-B24-BWSC-PLRBK Series Heavy Duty Power Connector Housing, 1407660
