Phoenix Contact HC-EVO-B24-BFDC-PLRBK Series Heavy Duty Power Connector Housing, 1407662
- RS Stock No.:
- 858-1033
- Mfr. Part No.:
- 1407662
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€28.87
(exc. VAT)
€35.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €28.87 |
| 10 - 24 | €27.72 |
| 25 - 49 | €26.57 |
| 50 + | €25.40 |
*price indicative
- RS Stock No.:
- 858-1033
- Mfr. Part No.:
- 1407662
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC-EVO-B24-BFDC-PLRBK | |
| Standards/Approvals | DNV Approval ID: TAE000037S, EAC Approval ID: RU C-DE.AI30.B.01102 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC-EVO-B24-BFDC-PLRBK | ||
Standards/Approvals DNV Approval ID: TAE000037S, EAC Approval ID: RU C-DE.AI30.B.01102 | ||
- COO (Country of Origin):
- PL
HEAVYCON EVO panel mounting base, plastic, B24, for double locking latch, height: 30.5 mm, with flat gasket, with protective cover
Low weight;Lower risk of condensation;Metal inlays ensure leading PE contact with angled plugs;Completely corrosion-resistant;Halogen-free plastic;Marking label can be attached;Both contact insert PE sheets are connected by means of a metal frame integrated in the sleeve housing
Related links
- Phoenix Contact HC-EVO-B10-BFDC-PLRBK Series Heavy Duty Power Connector Housing, 1407635
- Phoenix Contact HC-EVO-B16-BFDC-PLRBK Series Heavy Duty Power Connector Housing, 1407649
- Phoenix Contact HC-EVO-B24-SHWSC-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407664
- Phoenix Contact HC-EVO-B24-SHFDC-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407666
- Phoenix Contact HC-EVO-B24-BWSC-PLRBK Series Heavy Duty Power Connector Housing, 1407660
- Phoenix Contact HC-EVO-B24-BWD-PLRBK Series Heavy Duty Power Connector Housing, 1407661
- Phoenix Contact HC-EVO-B24-CHWS-PLRBK Series Heavy Duty Power Connector Housing, 1407667
- Phoenix Contact HC-EVO-B24-CHWD-PLRBK Series Heavy Duty Power Connector Housing, 1407668
