Phoenix Contact HC-EVO-B24-CHWD-PLRBK Series Heavy Duty Power Connector Housing, 1407668
- RS Stock No.:
- 858-1055
- Mfr. Part No.:
- 1407668
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save €13.10
View bulk pricing optionsSubtotal (1 unit)*
€32.62
(exc. VAT)
€40.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €32.62 | - |
| 10 - 24 | €31.31 | €13.10 |
| 25 - 49 | €30.01 | €65.25 |
| 50 + | €28.70 | €196.00 |
*price indicative
- RS Stock No.:
- 858-1055
- Mfr. Part No.:
- 1407668
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC-EVO-B24-CHWD-PLRBK | |
| Standards/Approvals | EAC, DNV, cULus Recognised, UL Recognised, cUL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC-EVO-B24-CHWD-PLRBK | ||
Standards/Approvals EAC, DNV, cULus Recognised, UL Recognised, cUL Recognised | ||
- COO (Country of Origin):
- PL
Coupling housings B24, with double locking latch, material: PA, cable outlets: 1, straight/lateral, height: 90 mm, cable gland: none, support sleeve: no, Standard
Lower risk of condensation;Metal inlays ensure leading PE contact with angled plugs;Completely corrosion-resistant;Low weight;Halogen-free plastic;Marking label can be attached;Both contact insert PE sheets are connected by means of a metal frame integrated in the sleeve housing
Related links
- Phoenix Contact HC-EVO-B10-CHWD-PLRBK Series Heavy Duty Power Connector Housing, 1407641
- Phoenix Contact HC-EVO-B16-CHWD-PLRBK Series Heavy Duty Power Connector Housing, 1407655
- Phoenix Contact HC-EVO-B24-SHWSC-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407664
- Phoenix Contact HC-EVO-B24-SHFDC-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407666
- Phoenix Contact HC-EVO-B24-BWSC-PLRBK Series Heavy Duty Power Connector Housing, 1407660
- Phoenix Contact HC-EVO-B24-BFDC-PLRBK Series Heavy Duty Power Connector Housing, 1407662
- Phoenix Contact HC-EVO-B24-BWD-PLRBK Series Heavy Duty Power Connector Housing, 1407661
- Phoenix Contact HC-EVO-B24-CHWS-PLRBK Series Heavy Duty Power Connector Housing, 1407667
