Phoenix Contact HC-EVO-D25-SLWSC-2SSM25-PLR-BK Series Heavy Duty Power Connector Housing, 1411349
- RS Stock No.:
- 858-1302
- Mfr. Part No.:
- 1411349
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€32.50
(exc. VAT)
€39.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.50 |
*price indicative
- RS Stock No.:
- 858-1302
- Mfr. Part No.:
- 1411349
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC-EVO-D25-SLWSC-2SSM25-PLR-BK | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC-EVO-D25-SLWSC-2SSM25-PLR-BK | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
Box mounting bases D25, with single locking latch, material: PA, protective cover material: PA, cable outlets: 2, lateral, height: 57 mm, cable gland: none, support sleeve: no, 2x M25, protective cover: yes, Standard
Low weight;Lower risk of condensation;Both contact insert PE sheets are connected by means of a metal frame integrated in the sleeve housing;Metal inlays ensure leading PE contact with angled plugs;Completely corrosion-resistant;Halogen-free plastic
Related links
- Phoenix Contact HC-EVO-D25-SLWS-2SSM25-PLR-BK Series Heavy Duty Power Connector Housing, 1411348
- Phoenix Contact HC-EVO-D15-SLWSC-2SSM25-PLR-BK Series Heavy Duty Power Connector Housing, 1411343
- Phoenix Contact HC-EVO-D25-BWSC-PLR-BK Series Heavy Duty Power Connector Housing, 1411345
- Phoenix Contact HC-EVO-D25-CHWS-PLR-BK Series Heavy Duty Power Connector Housing, 1411346
- Phoenix Contact HC-EVO-D25-BWS-PLR-BK Series Heavy Duty Power Connector Housing, 1411344
- Phoenix Contact HC-EVO-D15-SLWS-2SSM25-PLR-BK Series Heavy Duty Power Connector Housing, 1411341
- Phoenix Contact HC-EVO-D25-HHFS-PL-BK Series Heavy Duty Power Connector Housing, 1411347
- Phoenix Contact HC-EVO-D15-BWS-PLR-BK Series Heavy Duty Power Connector Housing, 1411336
