Phoenix Contact HC-EVO-D25-HHFS-PL-BK Series Heavy Duty Power Connector Housing, 1411347
- RS Stock No.:
- 858-1305
- Mfr. Part No.:
- 1411347
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€18.56
(exc. VAT)
€22.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.56 |
*price indicative
- RS Stock No.:
- 858-1305
- Mfr. Part No.:
- 1411347
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | No | |
| Series | HC-EVO-D25-HHFS-PL-BK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals No | ||
Series HC-EVO-D25-HHFS-PL-BK | ||
- COO (Country of Origin):
- PL
Sleeve housing D25, for single locking latch, material: PA, cable outlets: 1, straight/lateral, height: 75.5 mm, cable gland: none, support sleeve: no, protective cover: no, Standard
Lower costs than metal version;Labeling option using 9 x 20 mm marking label;Flexible cable outlet direction, lateral or straight
Halogen-free plastic;Completely corrosion-resistant;Metal inlays ensure leading PE contact with angled plugs;Lower risk of condensation;Low weight;Both contact insert PE sheets are connected by means of a metal frame integrated in the sleeve housing
Related links
- Phoenix Contact HC-EVO-D15-HHFS-PL-BK Series Heavy Duty Power Connector Housing, 1411340
- Phoenix Contact HC-EVO-D15-CHWS-PL-BK Series Heavy Duty Power Connector Housing, 1411338
- Phoenix Contact HC-EVO-D25-BWSC-PLR-BK Series Heavy Duty Power Connector Housing, 1411345
- Phoenix Contact HC-EVO-D25-SLWSC-2SSM25-PLR-BK Series Heavy Duty Power Connector Housing, 1411349
- Phoenix Contact HC-EVO-D25-SLWS-2SSM25-PLR-BK Series Heavy Duty Power Connector Housing, 1411348
- Phoenix Contact HC-EVO-D25-CHWS-PLR-BK Series Heavy Duty Power Connector Housing, 1411346
- Phoenix Contact HC-EVO-D25-BWS-PLR-BK Series Heavy Duty Power Connector Housing, 1411344
- Phoenix Contact HC-STA-B32-BCSFD-PL-BK Series Heavy Duty Power Connector Accessory, 1424850
