Phoenix Contact COMBICON Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, 1899061
- RS Stock No.:
- 858-2535
- Mfr. Part No.:
- 1899061
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€536.85
(exc. VAT)
€660.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €10.737 | €536.85 |
*price indicative
- RS Stock No.:
- 858-2535
- Mfr. Part No.:
- 1899061
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Depth | 20.07mm | |
| Standards/Approvals | EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | |
| Width | 80.56mm | |
| Series | COMBICON | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Depth 20.07mm | ||
Standards/Approvals EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | ||
Width 80.56mm | ||
Series COMBICON | ||
Length 12mm | ||
- COO (Country of Origin):
- PL
Feed-through header, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: DFK-MSTBA 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.2 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Headers for assembly in a device/housing panel;Mounting from the inside of the device through the housing panel
Related links
- Phoenix Contact COMBICON Series Pluggable Terminal Block 5.08 mm Pitch 1943506
- Phoenix Contact COMBICON Series Pluggable Terminal Block 5.08 mm Pitch 1899281
- Phoenix Contact COMBICON Series Pluggable Terminal Block 5.08 mm Pitch 1943315
- Phoenix Contact COMBICON Series Pluggable Terminal Block 5.08 mm Pitch 1792854
- Phoenix Contact COMBICON Series Pluggable Terminal Block 7.62 mm Pitch 1708462
- Phoenix Contact CLASSIC COMBICON Series Pluggable Terminal Block 5.08 mm Pitch 0707264
- Phoenix Contact CLASSIC COMBICON Series Pluggable Terminal Block 5.08 mm Pitch 1110587
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
