Phoenix Contact HC-EVO-B10-SHWD-2SSM32-PLRBK Series Heavy Duty Power Connector Housing, 1407638
- RS Stock No.:
- 858-6221
- Distrelec Article No.:
- 304-09-774
- Mfr. Part No.:
- 1407638
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save €15.00
View bulk pricing optionsSubtotal (1 unit)*
€37.55
(exc. VAT)
€46.19
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €37.55 | - |
| 10 - 24 | €36.05 | €15.00 |
| 25 - 49 | €34.55 | €75.00 |
| 50 + | €33.00 | €227.50 |
*price indicative
- RS Stock No.:
- 858-6221
- Distrelec Article No.:
- 304-09-774
- Mfr. Part No.:
- 1407638
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC-EVO-B10-SHWD-2SSM32-PLRBK | |
| Standards/Approvals | DNV, EAC, UL Recognised, cULus Recognised, cUL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC-EVO-B10-SHWD-2SSM32-PLRBK | ||
Standards/Approvals DNV, EAC, UL Recognised, cULus Recognised, cUL Recognised | ||
- COO (Country of Origin):
- PL
Box mounting bases B10, with double locking latch, material: PA, cable outlets: 2, lateral, height: 74 mm, cable gland: none, support sleeve: no, 2x M32, Standard
Lower risk of condensation;Metal inlays ensure leading PE contact with angled plugs;Completely corrosion-resistant;Low weight;Halogen-free plastic;Marking label can be attached;Both contact insert PE sheets are connected by means of a metal frame integrated in the sleeve housing
Related links
- Phoenix Contact HC-EVO-B10-SHFDC-2SSM32-PLRBK Series Heavy Duty Power Connector Housing, 1407639
- Phoenix Contact HC-EVO-B10-SHWS-2SSM32-PLRBK Series Heavy Duty Power Connector Housing, 1407636
- Phoenix Contact HC-EVO-B06-SHWSC-2SSM32-PLRBK Series Heavy Duty Power Connector Housing, 1407624
- Phoenix Contact HC-EVO-B10-BFDC-PLRBK Series Heavy Duty Power Connector Housing, 1407635
- Phoenix Contact HC-EVO-B10-CHWD-PLRBK Series Heavy Duty Power Connector Housing, 1407641
- Phoenix Contact HC-EVO-B10-BWS-PLRBK Series Heavy Duty Power Connector Housing, 1407632
- Phoenix Contact HC-EVO-B10-BWSC-PLRBK Series Heavy Duty Power Connector Housing, 1407633
- Phoenix Contact HC-EVO-B10-CHWS-PLRBK Series Heavy Duty Power Connector Housing, 1407640
