Phoenix Contact HC-EVO-B10-SHFDC-2SSM32-PLRBK Series Heavy Duty Power Connector Housing, 1407639

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€23.23

(exc. VAT)

€28.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€23.23
10 - 24€22.31
25 - 49€21.37
50 +€20.45

*price indicative

RS Stock No.:
858-6224
Mfr. Part No.:
1407639
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Series

HC-EVO-B10-SHFDC-2SSM32-PLRBK

Standards/Approvals

EAC, DNV

COO (Country of Origin):
PL
Box mounting bases B10, for double locking latch, material: PA, protective cover material: PA, cable outlets: 2, lateral, height: 74 mm, cable gland: none, support sleeve: no, 2x M32, protective cover: yes, Standard

Halogen-free plastic;Low weight;Both contact insert PE sheets are connected by means of a metal frame integrated in the sleeve housing;Metal inlays ensure leading PE contact with angled plugs;Completely corrosion-resistant;Marking label can be attached;Lower risk of condensation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy