Phoenix Contact HEAVYCON HS6 Series Heavy Duty Power Connector Insert, 6-Contact, 2 Row, 1406533
- RS Stock No.:
- 858-8567
- Mfr. Part No.:
- 1406533
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€64.85
(exc. VAT)
€79.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €64.85 |
| 10 - 24 | €62.26 |
| 25 - 49 | €59.66 |
| 50 + | €57.07 |
*price indicative
- RS Stock No.:
- 858-8567
- Mfr. Part No.:
- 1406533
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 10mm² | |
| Orientation | Straight | |
| Voltage | 400V | |
| Standards/Approvals | No | |
| Series | HEAVYCON HS6 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Maximum Wire Size mm² 10mm² | ||
Orientation Straight | ||
Voltage 400V | ||
Standards/Approvals No | ||
Series HEAVYCON HS6 | ||
- COO (Country of Origin):
- CN
HEAVYCON female insert, HS6 series, screw connection, numbering from 7-12
For fast coding with plastic profile
Related links
- Phoenix Contact HEAVYCON HS6 Series Heavy Duty Power Connector Insert 2 Row, 1406530
- Phoenix Contact HEAVYCON B6 Series Heavy Duty Power Connector Insert 2 Row, 1648128
- Phoenix Contact HEAVYCON B6 Series Heavy Duty Power Connector Insert 2 Row, 1648115
- Phoenix Contact HEAVYCON B06 Series Heavy Duty Power Connector Insert 2 Row, 1407727
- Phoenix Contact HEAVYCON B06 Series Heavy Duty Power Connector Insert 2 Row, 1407728
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1580537
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1580538
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423016
